Analog Devices DC1554A-B technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1554A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.