Analog Devices DC1563A-F technical specifications.
| Package/Case | TSOT |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 4500000S/s |
| Series | PScope™, QuikEval™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1563A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.