Analog Devices DC1573A technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1573A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.