Analog Devices DC1593A-A technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Settling Time | 4.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1593A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.