
Analog Devices DC1595A technical specifications.
| Evaluation Kit | Yes |
| Length | 32mm |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1595A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
