Analog Devices DC1645A-D technical specifications.
| Length | 49mm |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1645A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.