Analog Devices DC1666A technical specifications.
| Evaluation Kit | Yes |
| Length | 32mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 25.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1666A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.