Analog Devices DC1705C-C technical specifications.
| Type | Demonstration Board |
| Supported Device | LTC6946IUFD-3 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 5790(Max)MHz |
| Interface Type | SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices DC1705C-C to view detailed technical specifications.
No datasheet is available for this part.