Analog Devices DC1723A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 58V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1723A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.