Analog Devices DC1739A-B technical specifications.
| Mount | Clamp |
| Output Current | 12.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | Direct Flux Limit™, PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1739A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.