
Analog Devices DC1743A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Length | 42mm |
| Operating Supply Voltage | 36V |
| Output Current | 8A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1743A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
