Analog Devices DC1774A-B technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 105mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1774A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.