Analog Devices DC1780A-C technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 16V |
| Output Current | 100A |
| Output Voltage | 1V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1780A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.