Analog Devices DC1783A-A technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | -9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 2000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1783A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.