Analog Devices DC1811A technical specifications.
| Package/Case | Module |
| Output Current | 13A |
| Output Voltage | 1.8V |
| Reach SVHC Compliant | Unknown |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1811A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.