Analog Devices DC502A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.