
Analog Devices DC572A technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | QuikEval™, SoftSpan™ |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC572A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.