Analog Devices DC847A technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 8000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC847A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.