Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

DC918C-B

Datasheet
BOARD EVAL FOR LTC2207
Analog Devices

DC918C-B

BOARD EVAL FOR LTC2207

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Analog-to-Digital Converters (ADC)

Quick Jump:

Technical Specifications

Analog Devices DC918C-B technical specifications.

General

Evaluation Kit
Yes
Interface
Parallel
Number of A/D Converters
1
Number of Bits
16
Package Quantity
1
Sampling Rate
105000000S/s

Compliance

RoHS
Compliant

Datasheet

Analog Devices DC918C-B Datasheet

Download the complete datasheet for Analog Devices DC918C-B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com