The EK1HMC7044LP10B is an evaluation kit for the HMC7044 high-performance, dual-loop integer-N jitter attenuator. The board provides a complete solution for evaluating the HMC7044's features, including reference selection and generation of ultralow phase noise frequencies for high-speed data converters. The evaluation board includes on-board LDO voltage regulators, a PLL loop filter, AC-coupled differential SMA connectors for inputs and outputs, and a 122.88 MHz voltage-controlled oscillator (VCXO). It supports Microsoft Windows-based evaluation software with a graphical user interface and connects to a PC via a USB interface.
Sign in to ask questions about the Analog Devices EK1HMC7044LP10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EK1HMC7044LP10B technical specifications.
| Maximum Clock Frequency | 3.2GHz |
| Number of Clock Outputs | 14 |
| RMS Jitter (Typical) | 44fs |
| Operating Supply Voltage | 3.3V |
| On-board VCXO Frequency | 122.88MHz |
| Noise Floor | -156dBc/Hz |
| Communication Interface | USB |
| Output Standards Support | LVDS, LVPECL, CML, CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EK1HMC7044LP10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.