Analog Devices EV-ADF4106SD1Z technical specifications.
| Frequency | 6GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EV-ADF4106SD1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.