Analog Devices EV-ADF4108EB2Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 8GHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EV-ADF4108EB2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.