Analog Devices EV-ADF4156SD1Z technical specifications.
| Frequency | 6.2GHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EV-ADF4156SD1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.