Analog Devices EV-ADF4360-0EB1Z technical specifications.
| Package/Case | Module |
| Frequency | 250MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EV-ADF4360-0EB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.