
Analog Devices EVAL-AD1871EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 96000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD1871EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.