
Analog Devices EVAL-AD5111SDZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5111SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.