Analog Devices EVAL-AD5262EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | AD5262 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5262EBZ to view detailed technical specifications.
No datasheet is available for this part.