
Analog Devices EVAL-AD5292EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5292EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
