Analog Devices EVAL-AD5391EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| Sampling Rate | 167000S/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5391EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.