
Analog Devices EVAL-AD5445EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 20000000S/s |
| Settling Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5445EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.