
The EVAL-AD5504EBZ is a 12-bit 4-channel digital-to-analog converter evaluation kit with a USB and SPI interface, operating from a 5V supply current of 3mA. It is packaged in a single unit and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The kit is not compliant with Reach SVHC regulations. It has a resolution of 12 bits and a sampling rate of 16,000,000 samples per second, with a settling time of 45 microseconds.
Analog Devices EVAL-AD5504EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 16000000S/s |
| Series | nanoDAC® |
| Settling Time | 45us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5504EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
