Analog Devices EVAL-AD5516-2EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 750000S/s |
| Series | AD5516 |
| Settling Time | 32us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5516-2EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.