
Analog Devices EVAL-AD5532HSEBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 14b |
| Sampling Rate | 1100000S/s |
| Series | AD5532HS |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5532HSEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.