Analog Devices EVAL-AD5620EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | nanoDAC® |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5620EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.