
Analog Devices EVAL-AD5755-1SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Settling Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5755-1SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
