Analog Devices EVAL-AD5780SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Settling Time | 2.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5780SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.