The Analog Devices EVAL-AD5781SDZ is an 18-bit digital-to-analog converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 16.5V and features a USB, SPI, and serial interface. The device is packaged in a module format and is available in bulk packaging. It is not radiation hardened and does not comply with Reach SVHC regulations.
Analog Devices EVAL-AD5781SDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5781SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.