Analog Devices EVAL-AD5821EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 400000S/s |
| Series | AD5821 |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5821EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.