Analog Devices EVAL-AD608EBZ technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD608EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.