Analog Devices EVAL-AD7291SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 22220S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7291SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.