Analog Devices EVAL-AD7321CBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 500000S/s |
| Series | iCMOS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7321CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.