Analog Devices EVAL-AD7356EDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7356EDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.