
Analog Devices EVAL-AD7414/15EBZ technical specifications.
| Package/Case | SOT-23 |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | Serial, I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7414/15EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
