
The Analog Devices EVAL-AD7685SDZ is a 16-bit analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a lead-free MSOP package and is designed for use in SPI and serial interfaces.
Analog Devices EVAL-AD7685SDZ technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Sampling Rate | 250000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7685SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
