
Analog Devices EVAL-AD7691SDZ technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Sampling Rate | 250000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7691SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
