
24-bit resolution touch screen controller evaluation module featuring I2C and serial interface. Operating temperature range from -40°C to 125°C with a maximum supply voltage of 5.25V. This module is designed for evaluation purposes and is packaged in a box.
Analog Devices EVAL-AD7746EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7746EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
