The EVAL-AD7763EDZ is a 24-bit analog-to-digital converter evaluation kit from Analog Devices. It features a single 24-bit ADC with a resolution of 24 bits and a sampling rate of 625,000 samples per second. The kit operates from a 5.25V supply voltage and is available in a module package. The operating temperature range is -40°C to 85°C. This evaluation kit is designed for use with serial and SPI interfaces.
Analog Devices EVAL-AD7763EDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 625000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7763EDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.