Analog Devices EVAL-AD7767EDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 128000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7767EDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.