Analog Devices EVAL-AD7783EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 24b |
| Sampling Rate | 32000S/s |
| Series | AD7783 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7783EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.