Analog Devices EVAL-AD7792EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 470S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7792EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.